173112-0442

Molex / FCT
643-F1049-3
173112-0442

製造商:

說明:
D-Sub工具及硬體 FCT DB-25 PANEL COVER ABS GRAY S3

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 221

庫存:
221 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$28.61 HK$28.61
HK$24.33 HK$243.30
HK$21.62 HK$540.50
HK$18.41 HK$3,682.00
HK$18.17 HK$10,902.00
HK$14.14 HK$14,140.00
HK$13.81 HK$35,906.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: D-Sub工具及硬體
RoHS:  
Accessories
Connector Cut Out Cover
Shell size 3
Bulk
品牌: Molex / FCT
組裝國家: Not Available
擴散國: Not Available
原產國: DE
描述/功能: Covering unused panel cut-outs
長度: 54 mm
產品類型: D-Sub Tools & Hardware
系列: 173112
原廠包裝數量: 1
子類別: D-Sub Connectors
零件號別名: F1049-3 01731120442
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Application Tooling

Molex Application Tooling offers various production equipment designed and tested to ensure a high-quality electrical connection. Using the proper interconnect manufacturer’s tooling is essential to meeting many industry standards and maintaining the connector manufacturer’s product warranty. Molex Application Tooling delivers the application tooling to ensure the right connection is made every time.