172704-0038

Molex / FCT
152-FM8W8S
172704-0038

製造商:

說明:
D-Sub混合接觸連接器 SOCKET 8 HOLE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
290
預期1/5/2026
250
預期18/6/2026
工廠前置作業時間:
17
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$30.91 HK$30.91
HK$28.19 HK$281.90
HK$25.56 HK$639.00
HK$24.25 HK$2,425.00
HK$23.10 HK$6,930.00
HK$21.95 HK$10,975.00
HK$18.99 HK$18,990.00
HK$18.50 HK$46,250.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: D-Sub混合接觸連接器
RoHS:  
8W8
8 Position
Panel
Straight
Through Hole
品牌: Molex / FCT
觸點材料: Copper Alloy
觸點电镀: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: DE
额定电流: 5 A
過濾: Unfiltered
性別: Female
排數: 1 Row
產品類型: Mixed Contact D-Sub Connectors
系列: 172704
外殼質料: Steel
外殼板: Tin over Nickel
外殼大小: 4
原廠包裝數量: 1
子類別: D-Sub Connectors
零件號別名: FM8W8S-K121 01727040038
每件重量: 11 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8538908180
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.

Mixed Layout D-Sub Connectors

FCT Mixed Layout D-Sub Connectors are designed so that any FCT connector can be installed in any other contact arrangement from FCT. This includes 75Ω and 50Ω coaxial contacts, high-power contacts up to 40A, high-voltage contacts up to 3kV, and pneumatic contacts. These mixed layout D-sub connectors feature high abrasion and corrosion resistance, low thermal contact resistance, good contact characteristics, solderability, and plating density. Depending on the application, solder pot, straight PCB, or crimp terminations are available. The insertion and removal tools for the crimp versions ensure safe, reliable installation.