RM242-010-581-5900

Molex / AirBorn
479-RM2420105815900
RM242-010-581-5900

製造商:

說明:
矩形密爾規格連接器 CONNECTOR, R SERIES

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$923.76 HK$923.76
HK$881.35 HK$8,813.50
HK$767.50 HK$19,187.50
HK$754.02 HK$37,701.00
HK$732.57 HK$73,257.00
250 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: 矩形密爾規格連接器
RoHS:  
Connectors
10 Position
2 Row
Crimp
Cable
Socket (Female)
Gold
MIL-DTL-55302
R Series
Straight
品牌: Molex / AirBorn
觸點材料: Beryllium Copper
組裝國家: Not Available
擴散國: Not Available
原產國: US
额定电流: 3 A
外殼材料: Polyphenylene Sulfide (PPS)
絕緣電阻: 5 GOhms
最高工作溫度: + 125 C
最低工作溫度: - 65 C
間距: 1.91 mm
產品類型: Rectangular MIL Spec Connectors
原廠包裝數量: 1
子類別: MIL-Spec / MIL-Type
公司名稱: AirBorn
額定電壓: 750 V
每件重量: 5 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

R-Series Interconnects

Airborn / Molex R-Series Interconnects offer a wide range of termination, configuration, mounting & hardware options. The R Series Interconnects feature a rugged & reliable contact design for use in extreme environments. R-Series' Card-Edge SMT connectors enable tight spacing of board-level components. Other features include 0.075" (1.905mm) contact spacing, 2, 3, 4 & 6 row options, and 10-604 contacts. R-series interconnects are key components within the Space Shuttle and Mars Rover programs.

R Series Connectors

Airborn / Molex R Series Connectors are available in a large array of termination, configuration, mounting, and hardware options. With a rugged contact design, these connectors offer reliable performance, particularly in extreme environments. Airborn / Molex R Series Connectors feature 2-, 3-, 4-, and 6-row options with 10-604 contacts, and 0.075" (1.905mm) contact spacing. These connectors are offered in straight, right-angle, card-edge, I/O, and connector saver models.