MM-3Q2-051-213-4100

Molex / AirBorn
479-MM3Q20512134100
MM-3Q2-051-213-4100

製造商:

說明:
D-Sub Micro-D連接器 CONNECTOR, M SERIES

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3
預期29/5/2026
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,387.93 HK$6,387.93
HK$6,324.63 HK$63,246.30

商品屬性 屬性值 選擇屬性
Molex
產品類型: D-Sub Micro-D連接器
RoHS:  
Female
3 Row
Solder Cup
Cable
品牌: Molex / AirBorn
組裝國家: Not Available
擴散國: Not Available
原產國: US
間距: 1.27 mm
產品類型: Micro-D D-Sub Connectors
系列: M Series
原廠包裝數量: 1
子類別: D-Sub Connectors
公司名稱: AirBorn
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99

M Series D-Sub & Micro-D Connectors

Airborn / Molex M Series D-Sub and Micro-D Connectors are designed for mission-critical applications where high density and high reliability are required. These connectors feature a rugged and reliable design as well as easy customization. AirBorn M Series interconnects are offered in I/O, straight, right-angle, and connector saver models. One-, two-, three-, and four-row options are available with 9 to 128 contacts and 0.050" (1.27mm) contact spacing. Airborn / Molex M Series D-Sub Connectors are qualified to MIL-DTL-83513 requirements. Typical applications include navigation, radar, communications, avionics, medical devices, engine control, and more.