ZVBP-611-75-F+

Mini-Circuits
139-ZVBP-611-75-F+
ZVBP-611-75-F+

製造商:

說明:
訊號調節 Cavity Band Pass Filter, 608.5 - 613.5 MHz, 75?

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
33 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$8,519.37 HK$8,519.37

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Bandpass Filters
608.5 MHz to 613.5 MHz
75 Ohms
SMA
+ 15 C
+ 50 C
ZVBP
Bulk
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: IN
安裝: Connector
原廠包裝數量: 10
子類別: Filters
類型: Cavity Coaxial
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8529902100
ECCN:
EAR99

ZVBP Cavity Filters

Mini-Circuits ZVBP Cavity Filters feature a variety of frequency ranges and 50Ω impedance. These filters are designed by implementing resonant structures with high Q, providing low insertion loss and excellent power handling, making them well-suited for transmitters and receiver front-ends. The ZVBP series design provides bandwidths as narrow as 1% with high selectivity and excellent low noise floor. Mini-Circuits ZVBP Cavity Filters are ideal for medical, aerospace and defense, test and measurement, Satcom, and 5G applications.