Z4BT-2R15GW+

Mini-Circuits
139-Z4BT-2R15GW+
Z4BT-2R15GW+

製造商:

說明:
訊號調節 Bias-Tee / Diplexer, 10-100 / 950-2150 MHz, 50 Ohm

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
19
預期4/3/2026
10
預期30/3/2026
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,994.09 HK$1,994.09
HK$1,929.23 HK$19,292.30
HK$1,864.30 HK$55,929.00
HK$1,843.01 HK$92,150.50

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Diplexers
2.15 GHz
10 MHz to 100 MHz, 950 MHz to 2.15 GHz
48 V
50 Ohms
SMA
- 40 C
+ 85 C
Z4BT
Tray
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: IN
插入損耗: 0.7 dB
安裝: Connector
原廠包裝數量: 10
子類別: Filters
類型: Bias Tee
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Z4BT-2R15GW+ Coaxial Bias-Tee/Diplexer

Mini-Circuits Z4BT-2R15GW+ Coaxial Bias-Tee/Diplexer is a combination of a bias-tee and diplexer that supports L-B and communications applications. This module joins together wide-band, flat response bias-tee performance with additional functionality to inject a 100MHz reference clock in a single compact design. The rugged shielded case is equipped with SMA BNC female connectors for all of the ports. Mini-Circuits Z4BT-2R15GW+ Coaxial Bias-Tee/Diplexer offers low insertion loss of 0.5dB, good isolation of 50dB, and 2A, 48V DC pass-through. The Z4BT-2R15GW+ is ideal for satellite communication installations and for powering satellite-up converters and LNBs where IF, DC, and the 100MHz clock reference are all injected on a single coax cable.