BDCH-20-63+

Mini-Circuits
139-BDCH-20-63+
BDCH-20-63+

製造商:

說明:
訊號調節 20 dB SMT Bi-Directional Coupler, 2 - 6 GHz, 50?

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 162

庫存:
162 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$609.10 HK$609.10
HK$497.31 HK$4,973.10
HK$466.90 HK$9,338.00
HK$433.44 HK$21,672.00
完整捲(訂購多個100)
HK$433.44 HK$43,344.00

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Couplers
6 GHz
2 GHz to 6 GHz
50 Ohms
SMD/SMT
14.22 mm x 5.08 mm x 1.03 mm
- 55 C
+ 105 C
BDCH
Reel
Cut Tape
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: IL
插入損耗: 0.15 dB
安裝: Board Mount
原廠包裝數量: 100
子類別: Filters
類型: Bi-Directional Coupler
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

BDCH Stripline SMT Bi-Directional Couplers

Mini-Circuits BDCH Stripline SMT Bi-Directional Couplers feature a high-power handling capability within an ultra-wideband 700MHz to 6000MHz frequency range. The couplers offer low insertion losses and a wrap-around termination design for improved solderability and visual inspection. The BDCH couplers operate up to 180W input power, 0.2dB typical insertion loss, and 2.5A DC current rating. The Mini-Circuits BDCH Stripline SMT Bi-Directional Couplers support various applications, including power amplifiers, antenna feeds, wireless transmitters, and digital communication.