853-13-002-10-003000

Mill-Max
575-8531300210003000
853-13-002-10-003000

製造商:

說明:
IC 及元件插座 STANDARD SOCKET HEADER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 87

庫存:
87 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$23.43 HK$23.43
HK$19.89 HK$198.90
HK$16.93 HK$1,693.00
HK$15.04 HK$7,520.00
HK$14.39 HK$14,390.00
HK$13.97 HK$34,925.00
HK$12.82 HK$64,100.00

商品屬性 屬性值 選擇屬性
Mill-Max
產品類型: IC 及元件插座
RoHS:  
Headers
2 Position
2 Row
Socket
1.27 mm
Solder Cup
Gold
1.27 mm
- 55 C
+ 125 C
850
Bulk
品牌: Mill-Max
觸點材料: Beryllium Copper
組裝國家: Not Available
擴散國: Not Available
原產國: US
额定电流: 3 A
易燃性等級: UL 94 V-0
外殼材料: Thermoplastic (TP)
安裝風格: Through Hole
產品類型: IC & Component Sockets
原廠包裝數量: 1
子類別: IC & Component Sockets
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

.050” (1.27 mm) Pitch Solder Cup Headers & Sockets

Mill-Max .050” (1.27 mm) Pitch Solder Cup Headers and Sockets deliver a highly reliable interconnect in a compact format. The headers and sockets feature closed cavity pins and receptacles, providing isloation between the soldering and interconnect areas. This design keeps solder from contaminating the pin and socket connection. The male headers have .016” (0.41 mm) diameter tails suitable for mating with all Mill-Max .050” (1.27 mm) pitch SMT and through hole board mount sockets, making for easy wire-to-board connections. Series 850/1/2/3 sockets and receptacles are offered in single and double row configurations with anywhere from 1 to 20 pins. These Mill-Max interconnects are ideal for terminating cables and wires used in critical applications such as medical and industrial equipment.