499-10-252-10-007000

Mill-Max
575-4991025210007000
499-10-252-10-007000

製造商:

說明:
集管和線殼 STANDARD PIN HEADER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
2 週 工廠預計生產時間。
最少: 250   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$155.11 HK$38,777.50
HK$150.75 HK$75,375.00
1,000 報價

商品屬性 屬性值 選擇屬性
Mill-Max
產品類型: 集管和線殼
RoHS:  
0499
Bulk
品牌: Mill-Max
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: Headers & Wire Housings
原廠包裝數量: 1
子類別: Headers & Wire Housings
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
8536900002
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

499 Series 2.54mm Grid Target Connectors

Mill-Max 499 Series 2.54mm Grid Target Connectors for spring-loaded assemblies can be used in place of SMT pads on a PCB as the mating surface for spring-loaded pins. Combining target connectors with spring-loaded connectors on opposing boards provides an easy and efficient solution for making connections between docking stations and devices or stacked boards. Mill-Max 499 Series 2.54mm Grid Target Connectors are offered in double-row strips with a large flat surface for making contact with Mill-Max standard 1.07mm diameter spring pin plungers.

Target Connectors and Contacts

Mill-Max Target Connectors and Contacts for Spring-Loaded Products provide a convenient mating surface to connect with Mill-Max Spring-Loaded Connectors and Pins. The Target Connectors and Contacts are an ideal solution for applications requiring a conductive extension from the surface of one module up to another.

Spring Loaded Interconnect Headers

Mill-Max Spring Loaded Interconnect Headers provide field-proven performance and reliability in harsh environments when uneven mating surfaces, floating height requirements, and exposure to extreme vibration all challenge the integrity of electrical connections. The connectors are arrays of individual contacts and ensure continuity across a wide variety of length and stroke configurations, including ultra-low profiles.

Spring-Loaded (Pogo Pin) Connectors

Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.