MIKROE-6254

Mikroe
932-MIKROE-6254
MIKROE-6254

製造商:

說明:
電源管理 IC 開發工具 Stepper 24 Click

壽命週期:
新產品:
該製造商的新產品。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$369.90 HK$369.90

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 電源管理 IC 開發工具
RoHS:  
Add-On Boards
Stepper Motor Controller / Driver
3.3 V, 5 V
TB67S589FTG
品牌: Mikroe
尺寸: 57.15 mm x 25.4 mm
用於: Stepper Motor Driver IC
接口類型: I2C
輸出電流: 2.7 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
EAR99

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

MIKROE-6254 Stepper 24 Click

Mikroe MIKROE-6254 Stepper 24 Click is a compact add-on board for driving small stepping motors in consumer electronics and industrial equipment. The Mikroe MIKROE-6254 features the Toshiba Semiconductor TB67S589FTG BiCD constant-current 2-phase bipolar stepping motor driver IC. Key benefits include a PWM chopper-type 2-phase bipolar drive system, 34V high withstand voltage, and a maximum operating current of 2.7A per phase. The board also includes safety features like over-temperature, over-current, and low-supply voltage detection. The PCA9555A port expander also provides I2C control for decay, torque modes, and step resolution settings. This board ensures efficient, precise motor control, enhancing performance and reliability across various applications.

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application.