MIKROE-6251

Mikroe
932-MIKROE-6251
MIKROE-6251

製造商:

說明:
集管和線殼 1x8 Female Header Socket TH - 1.5mm pitch (5 pcs)

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 35

庫存:
35 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.63 HK$14.63

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 集管和線殼
RoHS:  
8 Position
1.5 mm (0.059 in)
1 Row
Through Hole
Solder Pin
Straight
Socket (Female)
2.4 mm (0.094 in)
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
外殼顏色: Black
產品類型: Headers & Wire Housings
子類別: Headers & Wire Housings
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

1x8 Female Header Sockets

Mikroe 1x8 Female Header Sockets are high-quality, through-hole connectors with a 1.5mm pitch. The sockets provide 8 pins in a single row, each 2.4mm long and a body width of 4.3mm. The sleek black connectors feature a unique 1.5mm pitch, ideal for specialized and compact designs. The Mikroe 1x8 female header sockets ensure a reliable and secure connection with square contacts, supplying stability and durability.