MIKROE-5134

Mikroe
932-MIKROE-5134
MIKROE-5134

製造商:

說明:
電源管理 IC 開發工具 Clicker 4 Inverter Shield

庫存量: 14

庫存:
14 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,471.22 HK$1,471.22

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 電源管理 IC 開發工具
RoHS:  
Shields
Brushless DC Motion Controller
12 V to 48 V
5 V
MAX17504
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
用於: BLDC Motors
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
EAR99

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

Clicker 4 Inverter Shield

Mikroe Clicker 4 Inverter Shield, when combined with the Clicker 4 Development Board for TMPM4K, creates a versatile solution for brushless DC motor control experimentation. The Clicker 4 Inverter Shield features a 3-phase inverter using Toshiba's low RDS(ON) power MOSFETs, combined with an integrated gate driver easily configurable through the SPI interface. The inverter shield clips underneath the processor board and uses six MOSFETs to mediate power between an external 12V to 48V supply and the motor (TI DRV8323 gate driver). An onboard switching power supply produces a 5V output for the controller board. The device carries an incremental encoder receiver and a CAN transceiver, rounding out the functionality of the board ideal for various motor control applications.