MIKROE-5097

Mikroe
932-MIKROE-5097
MIKROE-5097

製造商:

說明:
數據轉換 IC 開發工具 DAC 12 Click

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$411.00 HK$411.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 數據轉換 IC 開發工具
RoHS:  
Add-On Boards
DAC
DAC60508
3.3 V to 5 V
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
接口類型: SPI
最高工作溫度: + 120 C
最低工作溫度: - 40 C
產品類型: Data Conversion IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

DAC 12 Click

Mikroe DAC 12 Click features the Texas Instruments DAC60508 general-purpose octal 12-bit analog voltage-output DAC. It includes a 2.5V, 5ppm/°C internal reference. This eliminates the need for an external precision reference in most applications. It supports the SPI serial interface, which operates at clock rates up to 40MHz. A user interface-selectable gain configuration provides full-scale output voltages of 1.25V, 2.5V, or 5V. 

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.