MIKROE-5067

Mikroe
932-MIKROE-5067
MIKROE-5067

製造商:

說明:
磁感測器開發工具 Magneto 11 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$115.08 HK$115.08

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 磁感測器開發工具
RoHS:  
Add-On Boards
Magnetic Sensor
AS5510
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 28.6 mm x 25.4 mm
用於: Position Sensing Applications
接口類型: I2C
最高工作溫度: + 85 C
最低工作溫度: - 30 C
產品類型: Magnetic Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Magneto 11 Click

Mikroe Magneto 11 Click features the ams AG AS5510 linear hall sensor with 10-bit resolution and an I2C interface. It measures the absolute position of lateral movement of a simple 2-pole magnet. A lateral stroke of 0.5mm ~ 2mm is measured with air gaps around 1.0mm, depending on the magnet size. The AS5510 may be switched to a Power-Down state when it is not used to conserve power.