MIKROE-4697

Mikroe
932-MIKROE-4697
MIKROE-4697

製造商:

說明:
時鐘和計時器開發工具 RTC 12 Click

庫存量: 19

庫存:
19 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$230.16 HK$230.16

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 時鐘和計時器開發工具
RoHS:  
Development Boards
RTC
DS1343
4 MHz
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
用於: Remote Time Clock (RTC)
接口類型: SPI
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 3.3 V to 5 V
產品類型: Clock & Timer Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

RTC 12 Click

Mikroe RTC 12 Click measures the passage of time and features the Maxim Integrated DS1343 low-current SPI-configurable real-time clock (RTC). This timekeeping device provides an extremely low standby current permitting longer life from a backup supply source. Its clock/calendar feature provides seconds, minutes, hours, day, date, month, and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either 24-hour or 12-hour format with an AM/PM indicator.

Clock & Timing Click Boards

Mikroe Clock and Timing Click Boards allow for adding clock and timing to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of application where time is needed.