MIKROE-4676

Mikroe
932-MIKROE-4676
MIKROE-4676

製造商:

說明:
壓力感測器開發工具 Ultra-Low Press Click

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$452.02 HK$452.02

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 壓力感測器開發工具
RoHS:  
Add-On Boards
Pressure Sensor
SM8436
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
用於: Medical, Industrial Applications
接口類型: I2C
最高工作溫度: + 70 C
最低工作溫度: 0 C
產品類型: Pressure Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9026204000
ECCN:
EAR99

Ultra-Low Press Click

Mikroe Ultra-Low Press Click features a mountable gauge pressure sensor for pneumatic pressure measurements. The board features the TE Connectivity SM8436 I2C configurable ultra-low pressure sensor with high accuracy and long-term stability. It features state-of-the-art MEMS pressure transducer technology and CMOS mixed signal processing technology. This produces a digital, fully conditioned, multi-order pressure and temperature compensated sensor like available in a gage pressure configuration. It also features superior sensitivity needed for ultra-low pressure measurements ranging from 0 to 250Pa Differential/500Pa Gauge.