MIKROE-4574

Mikroe
932-MIKROE-4574
MIKROE-4574

製造商:

說明:
子卡及OEM板 The factory is currently not accepting orders for this product.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15

庫存:
15 可立即送貨
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$755.01 HK$755.01

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 子卡及OEM板
RoHS:  
MCU Cards
品牌: Mikroe
核心: ARM Cortex-M4
組裝國家: Not Available
擴散國: Not Available
原產國: RS
工作電源電壓: 3.3 V
產品類型: Daughter Cards & OEM Boards
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: STM32F415ZG
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MCU CARD STM32 STM32F415ZG

Mikroe MCU CARD STM32 STM32F415ZG allows for simple installation and replacement of the microcontroller unit (MCU) on a development board. The new MCU Card standard ensures the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug and play concept of the Click board™ line.