MIKROE-4390

Mikroe
932-MIKROE-4390
MIKROE-4390

製造商:

說明:
音訊 IC 開發工具 BUZZ 3 Click

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$90.42 HK$90.42

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 音訊 IC 開發工具
RoHS:  
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Audio IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 18 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

BUZZ 3 Click

Mikroe BUZZ 3 Click features a sounder driver that produces higher volume with a lower current. The BUZZ 3 features the Diodes Incorporated PAM8904 piezo-sounder driver with an integrated Multi-Mode charge pump boost converter. The PAM8904 can drive a sounder load of up to 15nF with its wide input signal range of 20Hz to 300kHz. Mikroe BUZZ 3 Click provides a 9V output, enables the selection of three different piezo sound pressure levels, and keeps current consumption low. The board also extends battery life by employing built-in automatic shutdown and wake-up functions.

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.