MIKROE-4047

Mikroe
932-MIKROE-4047
MIKROE-4047

製造商:

說明:
多功能感測器開發工具 Load Cell 2 Click

庫存量: 10

庫存:
10
可立即送貨
在途量:
14
預期16/3/2026
工廠前置作業時間:
3
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$90.42 HK$90.42

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 多功能感測器開發工具
RoHS:  
Add-On Boards
Force Sensor
NAU7802
3.3 V
品牌: Mikroe
組裝國家: RS
擴散國: Not Available
原產國: RS
尺寸: 28.6 mm x 25.4 mm
接口類型: I2C
產品類型: Multiple Function Sensor Development Tools
系列: Load Cell
原廠包裝數量: 1
子類別: Development Tools
每件重量: 18 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Load Cell 2 Click

Mikroe Load Cell 2 Click is a weight measurement click with a load cell element that measures the weight of an object. The Mikroe Load Cell 2 Click is used with the strain gauge type of load cells. The board has an external differential reference voltage range from 0.1V to 5V. The Click features a 24-bit analog-to-digital converter (ADC) operated via a simple I2C command. This sensor is ideal for small designs and has a high level of integration that allows a minimal number of external components.