MIKROE-3409

Mikroe
932-MIKROE-3409
MIKROE-3409

製造商:

說明:
子卡及OEM板 Analog Key Click

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$139.74 HK$139.74

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 子卡及OEM板
RoHS:  
Add-On Boards
OPA344
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
接口類型: Analog
工作電源電壓: 3.3 V, 5 V
產品類型: Daughter Cards & OEM Boards
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: KMR221
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

MIKROE-3409 Analog Key Click

Mikroe MIKROE-3409 Analog Key Click contains six tactile pushbuttons to select one of six voltage levels. The Mikroe click's six resistors form a voltage divider. The resistors are connected in series between the VCC and the GND. Each button selects one of the six middle taps, allowing six different voltage levels to be selected. The voltage is available at the AN pin of the mikroBUS™, which is additionally protected by an operational amplifier configured as a buffer. This allows protection and a proper impedance at the microcontroller's analog input pin.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。