MIKROE-3113

Mikroe
932-MIKROE-3113
MIKROE-3113

製造商:

說明:
電源管理 IC 開發工具 Smart Buck click

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$293.45 HK$293.45

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 電源管理 IC 開發工具
RoHS:  
Add-On Boards
Voltage Regulator - Switching Regulator
3.3 V, 5 V
800 mV to 5.5 V
MIC2230
品牌: Mikroe
尺寸: 57.15 mm x 25.4 mm
接口類型: I2C
輸出電流: 800 mA
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

MIKROE-3113 Smart Buck Click

Mikroe MIKROE-3113 Smart Buck Click is a two-channel step-down DC/DC converter and regulator with additional functions. This Smart Buck Click offers measurement of current consumption and voltage measurement at each of its two programmable voltage outputs. The MIKROE-3113 Smart Buck Click features digitally controlled voltage levels on two independent outputs, low output voltage ripple, and reasonably high output current capability.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.