MIKROE-3000

Mikroe
932-MIKROE-3000
MIKROE-3000

製造商:

說明:
電源管理 IC 開發工具 H-Bridge 2 click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$180.84 HK$180.84

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 電源管理 IC 開發工具
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
3.3 V, 5 V
15 V
MPC17510
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
用於: 74LVC1G3157
輸出電流: 1.2 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8504907500
JPHTS:
850490000
TARIC:
8473302000
ECCN:
EAR99

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application. 

MIKROE-3000 H-Bridge 2 Click

Mikroe MIKROE-3000 H-Bridge 2 Click is designed to drive motors by using the H-bridge configuration of output stage MOSFETs. This click can drive motors with ratings up to 1.2A and 15V. This Click controls speed and direction and offers dynamic braking capacity. Mikroe MIKROE-3000 H-Bridge 2 Click uses a monolithic H-bridge IC, which features protection schemes such as under-voltage detection and shoot-through current protection to ensure trouble-free operation. This click also provides efficient output stage MOSFETs with low RDS(ON), level-shifted output for an external MOSFET control, and more.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。