MIKROE-2997

Mikroe
932-MIKROE-2997
MIKROE-2997

製造商:

說明:
電源管理 IC 開發工具 Buck 8 click

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$254.82 HK$254.82

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 電源管理 IC 開發工具
RoHS:  
Add-On Boards
Voltage Regulator - Switching Regulator
3.3 V, 5 V
3.5 V to 40 V
MAX17536
品牌: Mikroe
尺寸: 57.15 mm x 25.4 mm
輸出電流: 4 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

MIKROE-2997 Buck 8 Click

Mikroe MIKROE-2997 Buck 8 Click is a high efficiency, wide voltage range, and high current synchronous step-down (buck) DC-DC converter. This Click features two enhanced modes that can be used to drive lighter loads with increased efficiency. Mikroe MIKROE-2997 buck 8 click retains the output voltage value even after the restart, as the voltage is set mechanically by the multi-turn trimmer potentiometer. This Buck 8 Click offers reduced power dissipation, resulting in high efficiency and reasonably high power that is delivered to the load connected to the output terminal.