MIKROE-2672

Mikroe
932-MIKROE-2672
MIKROE-2672

製造商:

說明:
LED 照明開發工具 DALI 2 Click

庫存量: 29

庫存:
29 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$246.60 HK$246.60

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: LED 照明開發工具
RoHS:  
Add-On Boards
MMBT2222A-TP, MM5Z5231BT1G
3.3 V, 5 V
品牌: Mikroe
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 41.048 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

MIKROE-2672 DALI 2 Click

Mikroe MIKROE-2672 DALI 2 Click is a LED lighting development tool for Digital Addressable Lighting Interface (DALI) network. The DALI network is an international standardized protocol for intelligent digital lighting control that enables the implementation of robust, scalable, and flexible lighting networks. Mikroe MIKROE-2672 DALI 2 Click comes with a controller and one or more slave devices which includes LED drivers, dimmers, and ballasts equipped with DALI interfaces.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.