MIKROE-1101

Mikroe
932-MIKROE-1101
MIKROE-1101

製造商:

說明:
開發板及套件 - ARM MIKROMEDIA STM32 M3 WITH STM32F207VGT6

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,469.98 HK$1,469.98

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 開發板及套件 - ARM
RoHS:  
Development Boards
ARM Cortex M3
STM32F207VGT6
Bulk
品牌: Mikroe
數據匯流排寬度: 32 bit
尺寸: 81.2 mm x 60.5 mm
接口類型: JTAG, USB
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikromedia
每件重量: 330 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
TARIC:
8471800000
MXHTS:
84718002
BRHTS:
85371020
ECCN:
3A991.a.2

mikromedia™ Development Boards for STM32

Mikroe mikromedia™ Development Boards for ® ARM® are part of a compact development system with many on-board peripherals which allow the development of devices with multimedia contents. The central part of the system is a 32-bit STM32F207VGT6 or STM32F407VGT6 microcontroller. The mikromedia for STM32® features integrated modules such as stereo MP3 codec, TFT 320x240 touch screen display, accelerometer, USB connector, MMC/SD card slot, 8Mb flash memory, 2x 26 connection pads, and more. It comes pre-programmed with a USB bootloader, but can also be programmed with external programmers, such as mikroProg™ for STM32® or ST-LINK. Mikromedia is compact and slim and perfectly fits in the palm of the hand, which makes it a convenient platform for mobile devices.