B12A14005L310100

Microtherm Sentronic
256-B12A14005L310100
B12A14005L310100

製造商:

說明:
溫度保險絲 Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 140C switch temp.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 29

庫存:
29 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$70.86 HK$70.86
HK$61.40 HK$614.00
HK$49.57 HK$2,478.50
HK$41.92 HK$4,192.00
HK$40.85 HK$8,170.00
HK$34.44 HK$17,220.00
HK$32.88 HK$32,880.00
HK$28.28 HK$56,560.00

商品屬性 屬性值 選擇屬性
Microtherm Sentronic
產品類型: 溫度保險絲
RoHS:  
B12A
Bulk
品牌: Microtherm Sentronic
產品: Temperature Switch
產品類型: Thermal Cutoffs
原廠包裝數量: 100
子類別: Thermal Management
公司名稱: Bi Metallic Snap Disc Control Thermostats
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

B Series Bimetal Snap-Action Temperature Switches

Microtherm Sentronic B Series Bimetal Snap-Action Temperature Switches feature a bimetallic snap-disc with a fixed switching temperature as the switching mechanism. The function of these switches includes typically closed or normally open operation, commonly used as a temperature limiter to protect or control devices from overheating. The B Series offers a current rating of 1-13A max to 30A, up to 10,000 switching cycles, with various packaging options. These switches also feature non-current carrying brass contacts. Microtherm Sentronic B Series Bimetal Snap-Action Temperature Switches are ideal for motors, transformers, electronics, sensors, pumps, converters, and more applications.