MT41K64M16TW-107 AAT:J

Micron
340-264442-TRAY
MT41K64M16TW-107 AAT:J

製造商:

說明:
DRAM DDR3 1Gbit 16 96/144TFBGA 1 AT

壽命週期:
向工廠驗證狀態:
壽命週期資訊不明確。獲取報價以驗證製造商對該部件編號的供貨情形。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
53 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2會受到最小訂單要求的限制。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$58.77 HK$58.77
HK$51.79 HK$517.90
HK$50.96 HK$1,274.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$62.31
最小值:
1

商品屬性 屬性值 選擇屬性
Micron Technology
產品類型: DRAM
RoHS:  
SDRAM - DDR3L
1 Gbit
16 bit
933 MHz
FBGA-96
64 M x 16
13.91 ns
1.283 V
1.45 V
- 40 C
+ 105 C
MT41K
Tray
品牌: Micron
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: DRAM
原廠包裝數量: 1224
子類別: Memory & Data Storage
電源電流 - 最大值: 63 mA
每件重量: 2.529 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The factory is currently not accepting orders for this product.

此功能需要啟用JavaScript。

CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320032
MXHTS:
8542320299
ECCN:
EAR99

MT41x DDR3 SDRAMs

Alliance Memory MT41x DDR3 SDRAMs use double data rate architecture with an interface to transfer two data words per clock cycle at I/O pins. The MT41x DDR3's double data rate architecture is an 8n-prefetch architecture that helps to achieve high-speed operations. These SDRAMs operate from CK and CK# differential clock inputs. The MT41x DDR3 employs a burst-orientated approach to read and write with access starting at the selected location and continuing in a programmed sequence. These SDRAMs use READ and WRITE BL8 and BC4. The MT41x DDR3 SRAMs can operate concurrently due to their pipelined and multibank architecture. This helps in providing high bandwidth by hiding row precharge and activation time. These SDRAMs feature self-refresh mode, power-saving mode, and power-down mode.