dsPIC33FJ128GP708A-E/PT

Microchip Technology
579-FJ128GP708A-E/PT
dsPIC33FJ128GP708A-E/PT

製造商:

說明:
數位訊號處理器及控制器 - DSP、DSC 16Bit 40MIPS 128KB Flash

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$79.08 HK$79.08
HK$72.42 HK$1,810.50
HK$65.68 HK$7,815.92

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 數位訊號處理器及控制器 - DSP、DSC
RoHS:  
DSCs
dsPIC33FJ
40 MHz
TQFP-80
128 kB
16 kB
3 V to 3.6 V
dsPIC33FJ128GP708
dsPIC
SMD/SMT
- 40 C
+ 125 C
AEC-Q100
Tray
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
數據匯流排寬度: 16 bit
接口類型: CAN/I2C/SPI/UART
濕度敏感: Yes
輸入/輸出數: 69 I/O
定時器/計數器數目: 9 Timer
處理器系列: dsPIC33F
產品類型: DSP - Digital Signal Processors & Controllers
程序存儲器類型: Flash
原廠包裝數量: 119
子類別: Embedded Processors & Controllers
電源電壓 - 最大值: 3.6 V
電源電壓 - 最小值: 3 V
每件重量: 513.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

dsPIC33F 16-Bit Digital Signal Controllers

Microchip Technology Microchip dsPIC33F Digital Signal Controllers (DSCs) offer the performance of a DSP with the simplicity of an MCU. The dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops, and digital audio and speech processing. The dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high-resolution PWM, fast ADC, and analog comparators.

DSPIC33F Digital Signal Processors & Controllers

Microchip Technology DSPIC33F Digital Signal Processors and Controllers are a family of high-performance 16-bit Digital Signal Processors (DSPs) offering 40 MIPS at 3.3V, up to 256KB program Flash, up to 30KB RAM, and packages up to 100 pins. The DSPIC33F DSP family also includes an 8-channel hardware direct memory access (DMA) that allows data transfer between RAM and peripheral while the CPU executes code. The DSPIC33F devices are ideal for high-performance embedded control applications.

Automotive 16-Bit Microcontrollers

Microchip Technology Automotive 16-bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, and features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily, and cost-effectively develop embedded systems and enable first-time safety compliance.

遠距健康/醫療解決方案

Microchip Technology遠端健康/醫療解決方案可滿足醫療市場日益增長的遠端醫療領域對醫療物聯網裝置日益增長的需求。多年來,Microchip一直專注醫療產品部門,為醫療裝置設計人員提供支援。Microchip為各類醫療裝置提供無限支援,長期為其產品提供可靠的保障。Microchip為醫療物聯網裝置開發人員提供各種產品、演示設計檔案和經驗豐富的支援,使其醫療物聯網設計變得智慧、互聯和安全。