dsPIC33FJ06GS001-I/P

Microchip Technology
579-PC33FJ06GS001IP
dsPIC33FJ06GS001-I/P

製造商:

說明:
數位訊號處理器及控制器 - DSP、DSC 40 MIPS 6 KB FL 256Bytes RAM SMPS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 250   多個: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$22.93 HK$5,732.50

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 數位訊號處理器及控制器 - DSP、DSC
RoHS:  
DSCs
dsPIC33FJ
1 Core
40 MHz
PDIP-18
6 kB
256 B
3.3 V
dsPIC33FJ06GS001
dsPIC
Through Hole
- 40 C
+ 85 C
AEC-Q100
Tube
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
數據匯流排寬度: 16 bit
處理器系列: dsPIC33F
產品類型: DSP - Digital Signal Processors & Controllers
原廠包裝數量: 25
子類別: Embedded Processors & Controllers
每件重量: 1.270 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

dsPIC33F 16-Bit Digital Signal Controllers

Microchip Technology Microchip dsPIC33F Digital Signal Controllers (DSCs) offer the performance of a DSP with the simplicity of an MCU. The dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops, and digital audio and speech processing. The dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high-resolution PWM, fast ADC, and analog comparators.

Automotive 16-Bit Microcontrollers

Microchip Technology Automotive 16-bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, and features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily, and cost-effectively develop embedded systems and enable first-time safety compliance.

DSPIC33F Digital Signal Processors & Controllers

Microchip Technology DSPIC33F Digital Signal Processors and Controllers are a family of high-performance 16-bit Digital Signal Processors (DSPs) offering 40 MIPS at 3.3V, up to 256KB program Flash, up to 30KB RAM, and packages up to 100 pins. The DSPIC33F DSP family also includes an 8-channel hardware direct memory access (DMA) that allows data transfer between RAM and peripheral while the CPU executes code. The DSPIC33F devices are ideal for high-performance embedded control applications.