dsPIC33EP128GM304-E/ML

Microchip Technology
579-128GM304-E/ML
dsPIC33EP128GM304-E/ML

製造商:

說明:
數位訊號處理器及控制器 - DSP、DSC 128KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 135   多個: 45
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$52.61 HK$7,102.35

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 數位訊號處理器及控制器 - DSP、DSC
RoHS:  
DSCs
QFN-44
dsPIC33EP128GM304
dsPIC
SMD/SMT
AEC-Q100
Tube
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
數據匯流排寬度: 16 bit
處理器系列: dsPIC33E
產品類型: DSP - Digital Signal Processors & Controllers
原廠包裝數量: 45
子類別: Embedded Processors & Controllers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Automotive 16-Bit Microcontrollers

Microchip Technology Automotive 16-bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, and features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily, and cost-effectively develop embedded systems and enable first-time safety compliance.

Motor Control for Stepper Motors

Microchip Technology Motor Control for Stepper Motors is a full line of MCUs, Digital Signal Processors, and Controllers for Stepper Motor control. Microchip digital signal controllers and microcontrollers feature an enhanced core with unique features for embedded control of small motors and general purpose applications. These devices include essential peripherals like Intelligent Analog, Core Independent Peripherals (CIPs), and communication combined with eXtreme Low-Power (XLP) for a wide range of low-power applications. The devices were developed for highly efficient systems designs focusing on lower power consumption and costs.