dsPIC33CH512MP508T-I/PT

Microchip Technology
579-33CH512MP508TIPT
dsPIC33CH512MP508T-I/PT

製造商:

說明:
數位訊號處理器及控制器 - DSP、DSC dsPIC33 100MHz Dual Core, CAN-FD, 80-Pin, 512KB Flash

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 793

庫存:
793 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$29.43 HK$29.43
HK$26.72 HK$668.00
HK$24.33 HK$2,433.00
完整捲(訂購多個1200)
HK$24.33 HK$29,196.00

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
HK$29.26
最小值:
1

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 數位訊號處理器及控制器 - DSP、DSC
DSCs
dsPIC33CH
2 Core
180 MHz, 200 MHz
TQFP-80
512 kB
16 kB, 48 kB
3 V to 3.6 V
dsPIC33CH512MP508
dsPIC
SMD/SMT
- 40 C
+ 85 C
AEC-Q100
Reel
Cut Tape
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
數據匯流排寬度: 16 bit
指示類型: Fixed/Floating Point
接口類型: CAN, I2C, I2S, SPI, UART
濕度敏感: Yes
定時器/計數器數目: 1 Timer
產品類型: DSP - Digital Signal Processors & Controllers
程序存儲器類型: Flash
原廠包裝數量: 1200
子類別: Embedded Processors & Controllers
電源電壓 - 最大值: 3.6 V
電源電壓 - 最小值: 3 V
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319092
USHTS:
8542310020
TARIC:
8542319000
ECCN:
3A991.a.2

功能安全性解決方案

Microchip Technology功能安全性解決方案可為終端產品提供穩健性、可靠性及安全性。在某些應用領域中,這些要求是正式及強制性的,而在其他應用領域,則是為了產品脫穎而出,讓產品從良好邁向完美。功能安全的標準取決於目標市場。許多標準支援多種嚴格等級,根據危險的可能性及嚴重程度套用這些等級。處理危險的方法包括檢測單個故障並將系統置於安全狀態,以及完全冗餘,其中不僅應該檢測故障,而且應該糾正故障,不中斷或影響服務。

Home Appliance Solutions

Microchip Technology Home Appliance Solutions are a portfolio of products that implement new features and functionality required for appliance designs. Microchip provides solutions for the user interface, motor control, sensing, connectivity, and more. This reduces overall development time, so design teams can focus on implementing the application.

Infotainment Applications

Microchip Technology Infotainment Applications include everything from re-routing due to traffic delays, to providing intuitive visual, auditory, and tactile interfaces. This includes interfaces to the vehicle's distributed and networked subsystems like air conditioning, drivetrain, and body controls. Browse and access a host of media and content or catch up on social media through the onboard connectivity options.

Automotive 16-Bit Microcontrollers

Microchip Technology Automotive 16-bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, and features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily, and cost-effectively develop embedded systems and enable first-time safety compliance.