ZL30261LDG1

Microchip Technology
494-ZL30261LDG1
ZL30261LDG1

製造商:

說明:
時鐘生成器及支援產品 6-Outputs Internal EEPROM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 260   多個: 260
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$99.79 HK$25,945.40

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 時鐘生成器及支援產品
RoHS:  
Clock Multiplier
6 Output
1.045 GHz
1.25 GHz
QFN-56
60 %
26 ps
3.465 V
1.71 V
miClockSynth
138 mA to 428 mA
- 40 C
+ 85 C
SMD/SMT
Tray
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: MY
濕度敏感: Yes
工作電源電壓: 1.8 V, 2.5 V, 3.3 V
輸出類型: CMOS, HCSL, HSTL, LVDS, LVPECL
產品類型: Clock Generators
原廠包裝數量: 260
子類別: Clock & Timer ICs
每件重量: 180 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99

ZL3026x miClockSynth通用時脈產生器

Microchip ZL3026x miClockSynth通用時脈產生器將多個時鐘頻率分配給多個負載,從而提高設計可靠性、降低物料清單成本並簡化設計。ZL3026x裝置創造了一個複雜的時脈樹,取代了板上的多個乘法器、合成器和振盪器。這些元件採用小型封裝和一流的抖動性能,面向時脈合成和頻率轉換應用,具有嚴格的抖動預算和嚴格的電路板空間限制。

miClockSynth™ ZL3026x Synthesizers & Converters

Microsemi miClockSynth™ ZL3026x devices simplify board design by generating up to four independent frequency families of ultra-low jitter clock signals from a crystal source or clock input. The ZL3026x miClockSynth devices consist of high-performance frequency synthesizers and rate converters. Thanks to its ultra-low 170fs RMS output jitter performance, the ZL3026x devices can provide any-rate frequency conversion with any input frequency ranging from 10MHz to 1.2GHz to any output frequency less than 1Hz and up to 1GHz. The miClockSynth design enables it to create a complete clock-tree and replace a number of multipliers, synthesizers, and oscillators. This simplifies board design and improves design reliability. miClockSynth provides these benefits by offering up to four independent frequency families with ultra-low jitter performance and up to two fractional-N analog phase locked loops with a fractional and integer divider. The miClockSynth ZL3026x’s intuitive graphical user interface (GUI) allows designers to create factory pre-programmed factory devices through miClockDesigner™.
Learn More