TC6321T-V/9U

Microchip Technology
579-TC6321T-V/9U
TC6321T-V/9U

製造商:

說明:
MOSFET THERMAL. ENHANCED COMP. 200V N & P CH. MOSFET PAIR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 3300   多個: 3300
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3300)
HK$11.92 HK$39,336.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
VDFN-8
N-Channel, P-Channel
2 Channel
200 V
2 A
7 Ohms, 8 Ohms
1 V, 2.4 V
- 40 C
+ 150 C
Enhancement
Reel
品牌: Microchip Technology
配置: Dual
組裝國家: Not Available
擴散國: Not Available
原產國: PH
下降時間: 15 ns, 15 ns
濕度敏感: Yes
產品類型: MOSFETs
上升時間: 15 ns, 15 ns
系列: TC6321
原廠包裝數量: 3300
子類別: Transistors
晶體管類型: 1 N-Channel, 1 P-Channel
標準斷開延遲時間: 20 ns, 20 ns
標準開啟延遲時間: 10 ns, 10 ns
每件重量: 145 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

TC6321 N & P-Channel MOSFET Pair

Microchip Technology TC6321 N and P-Channel MOSFET Pair is integrated with gate-to-source resistors and gate-to-source Zener-diode clamps. This MOSFET pair is designed for switching and amplifying applications where high-voltage, high-current drive, and fast switching speeds are required. This TC6321 pairs with the MD12xx, MD17xx, or MD18xx ultrasound MOSFET drivers to form a high-speed and high-voltage pulser circuit. The TC6321 MOSFET operates at a temperature ranging from -40ºC to 150ºC and VDS ranges from -200V to 200V.