PIC32MX420F032H-40I/PT

Microchip Technology
579-PIC324F032H40IPT
PIC32MX420F032H-40I/PT

製造商:

說明:
32-位微控制器 - MCU 32KB Flash 8KBRAM 40MHz 10B ADC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
7 週 工廠預計生產時間。
最少: 160   多個: 160
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$42.83 HK$6,852.80

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 32-位微控制器 - MCU
RoHS:  
PIC32MX4xx
SMD/SMT
TQFP-64
MIPS32 M4K
32 kB
8 kB
32 bit
10 bit
40 MHz
51 I/O
2.3 V
3.6 V
- 40 C
+ 85 C
Tray
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
數據存儲器類型: SRAM
接口類型: I2C, SPI, UART
濕度敏感: Yes
ADC通道數目: 16 Channel
定時器/計數器數目: 5 Timer
處理器系列: PIC32MX4
產品: MCUs
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 160
子類別: Microcontrollers - MCU
公司名稱: MIPS32
每件重量: 360.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

PIC32微控制器

Microchip Technology PIC32系列高性能微控制器(MCU)提供32位性能及更多記憶體,以解決日益複雜的內建系統設計挑戰。Microchip PIC32微控制器具有高達80MHz、1.65 DMIPS/MHz的MIPS32® M4K®內核,以及32至512KB的閃存記憶體及4至128KB的RAM,用於資料及程式執行。這些高性能Microchip控制器為您提供最先進應用程式的處理能力、記憶體及外圍設備。憑藉自由軟件、低成本開發工具、16位產品線的引腳/外圍設備相容性,PIC32系列縮短了上市時間,讓您的設計得以發展。

32位元微控制器

Microchip Technology 32位元微控制器 (MCU) 提供可滿足廣泛應用設計需求的性能與功能。豐富的32位元產品組合可輕鬆設計,滿足市場要求。憑藉豐富的開發工具生態系統、整合式開發環境及第三方合作夥伴,Microchip 32位元微控制器可加速豐富的內建設計,涵蓋從安全的物聯網 (IoT) 應用到一般用途的內建控制。

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC32MX 32-bit Microcontrollers

Microchip Technology PIC32MX 32-bit Microcontrollers (MCUs) combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general-purpose embedded control to more advanced audio, connectivity, and graphical embedded applications.

超低功率32位MCU生態系統

Microchip 超低功耗32位MCU生態系統是一種選擇範圍廣泛的超低功率和低功率MCU,可提供低功耗,具有 低於35uA/MHz的有功電流和200nA休眠電流。能源高效型32位MCU包含最小的SAMD至超低功率SAML,及更高性能的SAMG和PIC32MX XLP MCU。