PIC32MK0128MCA032-I/RTB

Microchip Technology
579-32MK01283032IRTB
PIC32MK0128MCA032-I/RTB

製造商:

說明:
32-位微控制器 - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 32 Pin Package

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 317

庫存:
317 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
數量超過317會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$33.13 HK$33.13
HK$30.41 HK$760.25
HK$27.54 HK$2,754.00
HK$27.45 HK$13,450.50

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape
供貨情況:
庫存量
價格:
HK$33.29
最小值:
1

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 32-位微控制器 - MCU
RoHS:  
SMD/SMT
VQFN-32
MIPS32 microAptiv
128 kB
32 kB
32 bit
12 bit
80 MHz
24 I/O
2.3 V
3.6 V
- 40 C
+ 85 C
Tray
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
數據存儲器類型: SRAM
接口類型: I2C, LIN, SPI, UART
ADC通道數目: 12 Channel
工作電源電壓: 2.3 V to 3.6 V
產品: MCUs
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 490
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

PIC32MK Motor Control (MCA) Microcontrollers

Microchip Technology PIC32MK Motor Control (MCA) Microcontrollers combine 32-bit, 120Mhz performance with up to 1MB of ECC-protected Flash memory and a rich peripheral set targeting motor control applications. The devices include a hardware Floating Point Unit (FPU) for efficient and precise execution of floating point operations. Advanced analog features include 12-bit Analog-to-Digital (ADC) modules, fast-response comparators, high-bandwidth op-amps, and 12-bit Digital-to-Analog Converter (DAC) modules. This family of MCUs also integrates Pulse-Width Modulation (PWM) and Quadrature Encoder Interface (QEI) peripherals, ideal for motor control applications.

32位元微控制器

Microchip Technology 32位元微控制器 (MCU) 提供可滿足廣泛應用設計需求的性能與功能。豐富的32位元產品組合可輕鬆設計,滿足市場要求。憑藉豐富的開發工具生態系統、整合式開發環境及第三方合作夥伴,Microchip 32位元微控制器可加速豐富的內建設計,涵蓋從安全的物聯網 (IoT) 應用到一般用途的內建控制。

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.