PIC32CM2532JH00064T-E/PT

Microchip Technology
579-32CM2532JH64TEPT
PIC32CM2532JH00064T-E/PT

製造商:

說明:
ARM微控制器 - MCU TQFP 64, 256 KB Flash, 32 KB SRAM, 8 KB Flash RWW, 125 Temp, Green, T&R

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
25 週 工廠預計生產時間。
最少: 1200   多個: 1200
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1200)
HK$18.25 HK$21,900.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: ARM微控制器 - MCU
RoHS:  
48 MHz
- 40 C
+ 125 C
Reel
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: ARM Microcontrollers - MCU
原廠包裝數量: 1200
子類別: Microcontrollers - MCU
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

32位元微控制器

Microchip Technology 32位元微控制器 (MCU) 提供可滿足廣泛應用設計需求的性能與功能。豐富的32位元產品組合可輕鬆設計,滿足市場要求。憑藉豐富的開發工具生態系統、整合式開發環境及第三方合作夥伴,Microchip 32位元微控制器可加速豐富的內建設計,涵蓋從安全的物聯網 (IoT) 應用到一般用途的內建控制。

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC32CM MC00 Motor Control MCUs

Microchip Technology PIC32CM MC00 Motor Control Microcontrollers (MCUs) are designed with Arm® Cortex®-M0+ CPU that runs up to 48MHz with single-cycle hardware multiplier and MPU. The PIC32CM microcontrollers come with 128KB flash memory, 16KB SRAM main memory, and 4KB flash memory for data flash. Microchip Technology PIC32CM MCUs support internal and external clock options with a 48MHz to 96MHz Fractional Digital Phase Locked Loop (FDPLL), Power-on Reset (POR), and Brown-out Detection (BOD).

PIC32CM JH 32位元MCU

Microchip Technology PIC32CM JH 32位元MCU是搭載SAM C21系列Arm® Cortex®-M0+核心的微控制器。PIC32CM JH具備各種常見功能,提供最高512KB快閃以及64KB SRAM的擴充記憶體選項,可滿足功能安全性、強化觸控或安全防護等設計需求。本款裝置提供32至100腳位封裝選項。本系列MCU的32腳位、48腳位及64腳位封裝型號均相容於SAM C21系列。此特色可為現有設計提供升級路徑,或是可擴充的設計解決方案。