PIC24HJ256GP610A-I/PF

Microchip Technology
579-HJ256GP610A-I/PF
PIC24HJ256GP610A-I/PF

製造商:

說明:
16-位微控制器 - MCU 16 Bit MCU 40MIPS 256KB FLASH

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 751

庫存:
751 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$83.19 HK$83.19
HK$76.20 HK$1,905.00
HK$69.05 HK$6,214.50

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 16-位微控制器 - MCU
RoHS:  
PIC24H
256 kB
16 kB
TQFP-100
40 MHz
10 bit, 12 bit
85 I/O
3 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
PIC24HJxxxGPx10A
AEC-Q100
Tray
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
數據存儲器類型: RAM
接口類型: CAN, I2C, JTAG, SPI, UART
濕度敏感: Yes
ADC通道數目: 32 Channel
定時器/計數器數目: 9 Timer
處理器系列: PIC24
產品: MCUs
產品類型: 16-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 90
子類別: Microcontrollers - MCU
公司名稱: PIC
監察定時器: Watchdog Timer
每件重量: 657 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8473308000
MXHTS:
8542310302
ECCN:
3A991.a.2

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontrollers (MCUs) with Integrated ADCs

Microchip Technology Microcontrollers (MCUs) with Integrated ADCs are a cost-effective, low-power PIC24F family of MCUs that feature devices with eXtreme Low Power (XLP) technology. These devices also include 16MHz performance and dual-partition memory with up to 1024KB of Flash and a rich Core Independent Peripherals (CIPs) set. With Flash memory densities ranging from 16KB to 1MB and packages ranging from 28–121 pins, the PIC24F family gives the user a differentiated general-purpose MCU ideal for many space-constrained, low-power, cost-sensitive industrial, audio, and consumer applications. The Microchip PIC24F portfolio also offers an upgrade in features and peripherals for applications pushing the boundaries of 8-bit MCU capabilities, making it the ideal migration device for former 8-bit MCU users.

16位元PIC24 MCU與dsPIC DSC

Microchip Technology 16位元PIC24微控制器(MCU)與dsPIC數位訊號控制器(DSC)提供高性能、低功率、靈活的外圍設備,以及一個完整的軟件與硬件工具開發生態系統,以加快應用程式開發。Microchip Technology 16位元產品組合具有專門的外圍設備,用於電機控制、數位功率轉換、低功率安全及高級類比整合,在低成本、低功率及高性能之間實現了良好的平衡。廣泛的產品線包括從超低功率(XLP)微控制器到高性能雙核數位訊號控制器的所有產品。

Automotive 16-Bit Microcontrollers

Microchip Technology Automotive 16-bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, and features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily, and cost-effectively develop embedded systems and enable first-time safety compliance.