PIC18F67K40T-I/MR

Microchip Technology
579-PIC18F67K40TI/MR
PIC18F67K40T-I/MR

製造商:

說明:
8-位微控制器 - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD,PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
7 週 工廠預計生產時間。
最少: 3300   多個: 3300
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3300)
HK$20.71 HK$68,343.00

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$26.06
最小值:
1
製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$24.74
最小值:
1

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 8-位微控制器 - MCU
RoHS:  
PIC
128 kB
3.5 kB
QFN-64
64 MHz
10 bit
60 I/O
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC18(L)F67K40
AEC-Q100
Reel
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
DAC解析度: 5 bit
數據存儲器類型: SRAM
數據記憶體大小: 1.024 kB
數據記憶體類型: EEPROM
接口類型: I2C, SPI, UART/USART
濕度敏感: Yes
ADC通道數目: 47 Channel
定時器/計數器數目: 5 x 16 bit
工作電源電壓: 2.3 V to 5.5 V
處理器系列: PIC18
產品: MCU's
產品類型: 8-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 3300
子類別: Microcontrollers - MCU
公司名稱: PIC
監察定時器: Watchdog Timer, Windowed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.

功能安全性解決方案

Microchip Technology功能安全性解決方案可為終端產品提供穩健性、可靠性及安全性。在某些應用領域中,這些要求是正式及強制性的,而在其他應用領域,則是為了產品脫穎而出,讓產品從良好邁向完美。功能安全的標準取決於目標市場。許多標準支援多種嚴格等級,根據危險的可能性及嚴重程度套用這些等級。處理危險的方法包括檢測單個故障並將系統置於安全狀態,以及完全冗餘,其中不僅應該檢測故障,而且應該糾正故障,不中斷或影響服務。

PIC®和AVR® 8位元微控制器

Microchip Technology PIC®和AVR®微控制器 (MCU) 為8位元嵌入式空間提供巔峰的技術創新。PIC和AVR MCU整合了能強化系統效能的最新技術,同時還能降低耗電量,並縮短開發時間。此PIC和AVR系列有超過1200個MCU可選,能為現代嵌入式設計中最關鍵的應用提供領先業界的彈性與效能。

Microchip Technology PIC18F6 8-bit Microcontrollers

Microchip Technology PIC18F6 8-bit Microcontrollers combine large Flash/EE/RAM memory, rich peripheral integration, XLP, and 5V support to suit a variety of general purpose applications. These 64-pin devices deliver Core Independent Peripherals such as CWG, WWDT, CRC/Memory Scan, Hardware CVD, Zero-Cross Detect and Peripheral Pin Select, providing for increased design flexibility and lower system cost.
Learn More

汽車用8位元微控制器

Microchip Technology汽車用8位元微控制器內含同時具備PIC®和AVR®架構的MCU。此微控制器兼具兩種架構的優點,讓Microchip能為各種汽車系統提供多元化的解決方案。從使用觸控技術的人機介面 (HMI) 應用、需要耐受高溫的引擎室應用,到需要小巧外型的簡易監視器型應用,我們廣泛的產品選擇將滿足您的任何需求。

PIC18F High-Performance Microcontrollers

Microchip Technology PIC18F High-Performance Microcontrollers combine large Flash/EE/RAM memory, a rich peripheral integration, XLP, and 5V support for a variety of general-purpose applications. These 28-, 40-, and 44-pin devices deliver Core Independent Peripherals like CWG, WWDT, CRC/Memory Scan, Hardware CVD, Zero-Cross Detect and Peripheral Pin Select. These features provide for increased design flexibility and lower system cost.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.