PIC16F527-E/P

Microchip Technology
579-PIC16F527-E/P
PIC16F527-E/P

製造商:

說明:
8-位微控制器 - MCU 8MHz Oscillator, 8b ADC 2x Comp, 2x Amps

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 550   多個: 22
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$10.11 HK$5,560.50

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 8-位微控制器 - MCU
RoHS:  
PIC16
1.5 kB
68 B
PDIP-20
20 MHz
8 bit
18 I/O
2 V
5.5 V
Through Hole
8 bit
- 40 C
+ 125 C
PIC16F527
Tube
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: PH
數據存儲器類型: SRAM
數據記憶體大小: 64 B
數據記憶體類型: EEPROM
ADC通道數目: 8 Channel
處理器系列: PIC16
產品: MCUs
產品類型: 8-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 22
子類別: Microcontrollers - MCU
公司名稱: PIC
監察定時器: Watchdog Timer
每件重量: 2.260 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

汽車用8位元微控制器

Microchip Technology汽車用8位元微控制器內含同時具備PIC®和AVR®架構的MCU。此微控制器兼具兩種架構的優點,讓Microchip能為各種汽車系統提供多元化的解決方案。從使用觸控技術的人機介面 (HMI) 應用、需要耐受高溫的引擎室應用,到需要小巧外型的簡易監視器型應用,我們廣泛的產品選擇將滿足您的任何需求。

Intelligent Analog PIC

Microchip Technology Intelligent Analog PIC reduces the system cost, conserves board space, and improves the performance with increased throughput, and transfer of ADC (Analog-to-Digital) data via UART or SPI. On products with DMA, data is directly transferred to the RAM to be processed in parallel. Each analog module may be individually turned on or off when needed. DMA enabled DACs (Digital-to-Analog) require no processor overhead for even faster responses. Integrated buffered DACs eliminate the need for an external buffer. DAC can be used as input or reference to Op Amp, Comparator, or ADC. Op-Amp can be configured for either the lowest power consumption or the highest speed. MCU internal voltage references can be used as references for integrated analog components. CTMU can be used as a constant current source for sensors.