PIC16F18425-E/ST

Microchip Technology
579-PIC16F18425E/ST
PIC16F18425-E/ST

製造商:

說明:
8-位微控制器 - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
7 週 工廠預計生產時間。
最少: 576   多個: 96
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$10.11 HK$5,823.36

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 8-位微控制器 - MCU
RoHS:  
PIC16
14 kB
1 kB
TSSOP-14
32 MHz
12 bit
12 I/O
2.3 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
PIC16(L)F18425
Tube
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
DAC解析度: 5 bit
數據存儲器類型: SRAM
數據記憶體大小: 256 B
數據記憶體類型: EEPROM
接口類型: Serial
ADC通道數目: 11 Channel
產品: MCUs
產品類型: 8-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 96
子類別: Microcontrollers - MCU
公司名稱: PIC
監察定時器: Watchdog Timer, Windowed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

PIC16(L)F184x MCUs with XLP

Microchip PIC16(L)F184x MCUs with XLP are designed to combine eXtreme Low-Power (XLP) technology with Core Independent Peripherals (CIPs), Intelligent Analog, and communication peripherals. These PIC16(L)F184x low pin count MCUs feature a 12-bit Analog-to-Digital Converter with Computation (ADC2), Memory Access Partitioning (MAP), and Peripheral Pin Select (PPS). The ADC2 is designed to automate Capacitive Voltage Divider (CVD) techniques for averaging, oversampling, advanced touch sensing, filtering, and automatic threshold comparison. The PIC16(L)F184x low pin count MCUs offer flexible solutions for various custom applications.

PIC16(L)F18425/45 Low Pin Count MCUs

Microchip Technology PIC16(L)F18425/45 Low Pin Count MCUs are designed to implement eXtreme Low-Power (XLP) technology for general-purpose and low-power applications. These Microchip Technology PIC16(L)F18425/45 MCUs combine intelligent analog, communication peripherals, and Core Independent Peripherals (CIPs) with XLP technology for optimum low-power operation. The PIC16(L)F18425/45 MCUs feature a 12-bit Analog-to-Digital Converter with Computation (ADC2), Memory Access Partitioning (MAP), Device Information Area (DIA), and Peripheral Pin Select (PPS). These MCUs have up to 28KB program flash memory, 2KB data SRAM memory, and 256B data EEPROM.

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.

功能安全性解決方案

Microchip Technology功能安全性解決方案可為終端產品提供穩健性、可靠性及安全性。在某些應用領域中,這些要求是正式及強制性的,而在其他應用領域,則是為了產品脫穎而出,讓產品從良好邁向完美。功能安全的標準取決於目標市場。許多標準支援多種嚴格等級,根據危險的可能性及嚴重程度套用這些等級。處理危險的方法包括檢測單個故障並將系統置於安全狀態,以及完全冗餘,其中不僅應該檢測故障,而且應該糾正故障,不中斷或影響服務。