PIC16F18124-I/ST

Microchip Technology
579-PIC16F18124-I/ST
PIC16F18124-I/ST

製造商:

說明:
8-位微控制器 - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,465

庫存:
1,465 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.00 HK$6.00
HK$5.51 HK$137.75
HK$4.93 HK$473.28

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 8-位微控制器 - MCU
RoHS:  
RISC
7 kB
512 B
TSSOP-14
32 MHz
12 bit
12 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC16F18114/15/24/25/44/45
Tube
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
DAC解析度: 8 bit
數據存儲器類型: SRAM
數據記憶體大小: 128 B
數據記憶體類型: EEPROM
接口類型: I2C, SPI
定時器/計數器數目: 2 x 8 bit, 1 x 16 bit
產品: MCUs
產品類型: 8-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 96
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer, Windowed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

PIC16F18114/15/24/25/44/45 8-Bit MCUs

Microchip Technology PIC16F18114/15/24/25/44/45 8-Bit MCUs include analog peripherals that enable precision sensor applications. The 8-pin to 44-pin packaged PIC16F18114/15/24/25/44/45 offers a memory range of 7KB to 28KB with speeds up to 32MHz. These 8-bit MCUs feature a 12-bit differential Analog-to-Digital Converter with Computation (ADCC), two 8-bit Digital-to-Analog Converters (DAC), a 16-bit Pulse-Width Modulation (PWM) peripheral, and many more waveform control and communication peripherals. The feature-rich device's small form factor is ideal for low-cost, energy-efficient analog sensor applications with higher resolution requirements.