PIC16F1708T-I/ML

Microchip Technology
579-PIC16F1708T-I/ML
PIC16F1708T-I/ML

製造商:

說明:
8-位微控制器 - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,243

庫存:
2,243 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2243會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3300)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$12.66 HK$12.66
HK$10.69 HK$267.25
HK$10.52 HK$1,052.00
完整捲(訂購多個3300)
HK$10.52 HK$34,716.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$12.58
最小值:
1

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 8-位微控制器 - MCU
RoHS:  
PIC16
7 kB
512 B
QFN-20
32 MHz
10 bit
18 I/O
2.3 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC16(L)F170x
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
濕度敏感: Yes
產品類型: 8-bit Microcontrollers - MCU
原廠包裝數量: 3300
子類別: Microcontrollers - MCU
公司名稱: PIC
每件重量: 123 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

汽車用8位元微控制器

Microchip Technology汽車用8位元微控制器內含同時具備PIC®和AVR®架構的MCU。此微控制器兼具兩種架構的優點,讓Microchip能為各種汽車系統提供多元化的解決方案。從使用觸控技術的人機介面 (HMI) 應用、需要耐受高溫的引擎室應用,到需要小巧外型的簡易監視器型應用,我們廣泛的產品選擇將滿足您的任何需求。

Core Independent Peripherals

Microchip Technology PIC Microcontrollers with Core Independent Peripherals enable designers to take 8-bit MCU performance to a new level. The offering includes a number of on-board modules designed to increase capability in any control system and provide impressive efficiency in embedded design. Core Independent Peripherals handle their tasks with no code or supervision from the CPU to maintain operation. As a result, they simplify the implementation of complex control systems and give designers the flexibility to innovate.

Intelligent Analog PIC

Microchip Technology Intelligent Analog PIC reduces the system cost, conserves board space, and improves the performance with increased throughput, and transfer of ADC (Analog-to-Digital) data via UART or SPI. On products with DMA, data is directly transferred to the RAM to be processed in parallel. Each analog module may be individually turned on or off when needed. DMA enabled DACs (Digital-to-Analog) require no processor overhead for even faster responses. Integrated buffered DACs eliminate the need for an external buffer. DAC can be used as input or reference to Op Amp, Comparator, or ADC. Op-Amp can be configured for either the lowest power consumption or the highest speed. MCU internal voltage references can be used as references for integrated analog components. CTMU can be used as a constant current source for sensors.

功能安全性解決方案

Microchip Technology功能安全性解決方案可為終端產品提供穩健性、可靠性及安全性。在某些應用領域中,這些要求是正式及強制性的,而在其他應用領域,則是為了產品脫穎而出,讓產品從良好邁向完美。功能安全的標準取決於目標市場。許多標準支援多種嚴格等級,根據危險的可能性及嚴重程度套用這些等級。處理危險的方法包括檢測單個故障並將系統置於安全狀態,以及完全冗餘,其中不僅應該檢測故障,而且應該糾正故障,不中斷或影響服務。