PIC16F15325-E/JQ

Microchip Technology
579-PIC16F15325-E/JQ
PIC16F15325-E/JQ

製造商:

說明:
8-位微控制器 - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,184

庫存:
2,184 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.95 HK$9.95
HK$9.12 HK$228.00
HK$8.22 HK$748.02

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 8-位微控制器 - MCU
RoHS:  
PIC16
14 kB
1 kB
UQFN-16
32 MHz
10 bit
12 I/O
2.3 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
PIC16(L)F153xx
AEC-Q100
Tube
品牌: Microchip Technology
組裝國家: Not Available
擴散國: US
原產國: TH
濕度敏感: Yes
產品類型: 8-bit Microcontrollers - MCU
原廠包裝數量: 91
子類別: Microcontrollers - MCU
公司名稱: PIC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

遠距健康/醫療解決方案

Microchip Technology遠端健康/醫療解決方案可滿足醫療市場日益增長的遠端醫療領域對醫療物聯網裝置日益增長的需求。多年來,Microchip一直專注醫療產品部門,為醫療裝置設計人員提供支援。Microchip為各類醫療裝置提供無限支援,長期為其產品提供可靠的保障。Microchip為醫療物聯網裝置開發人員提供各種產品、演示設計檔案和經驗豐富的支援,使其醫療物聯網設計變得智慧、互聯和安全。

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

功能安全性解決方案

Microchip Technology功能安全性解決方案可為終端產品提供穩健性、可靠性及安全性。在某些應用領域中,這些要求是正式及強制性的,而在其他應用領域,則是為了產品脫穎而出,讓產品從良好邁向完美。功能安全的標準取決於目標市場。許多標準支援多種嚴格等級,根據危險的可能性及嚴重程度套用這些等級。處理危險的方法包括檢測單個故障並將系統置於安全狀態,以及完全冗餘,其中不僅應該檢測故障,而且應該糾正故障,不中斷或影響服務。

PIC®和AVR® 8位元微控制器

Microchip Technology PIC®和AVR®微控制器 (MCU) 為8位元嵌入式空間提供巔峰的技術創新。PIC和AVR MCU整合了能強化系統效能的最新技術,同時還能降低耗電量,並縮短開發時間。此PIC和AVR系列有超過1200個MCU可選,能為現代嵌入式設計中最關鍵的應用提供領先業界的彈性與效能。

汽車用8位元微控制器

Microchip Technology汽車用8位元微控制器內含同時具備PIC®和AVR®架構的MCU。此微控制器兼具兩種架構的優點,讓Microchip能為各種汽車系統提供多元化的解決方案。從使用觸控技術的人機介面 (HMI) 應用、需要耐受高溫的引擎室應用,到需要小巧外型的簡易監視器型應用,我們廣泛的產品選擇將滿足您的任何需求。

PIC16LF153 Full-Featured Microcontrollers

Microchip Technology PIC16LF153 Full-Featured Microcontrollers feature Analog, Core Independent and Communication Peripherals, combined with eXtreme Low-Power (XLP) technology. The PIC16LF153 can be used for a wide range of general purpose and low-power applications. The devices feature multiple PWMs, multiple communication, temperature sensor, and memory features like Memory Access Partition (MAP). MAP supports in-data protection and bootloader applications. Device Information Area (DIA) stores factory calibration values to help improve temperature sensor accuracy.