MTCH6301-I/PT

Microchip Technology
579-MTCH6301-I/PT
MTCH6301-I/PT

製造商:

說明:
電容觸摸式感測器 32KB Flash 8KB RAM, 40 MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 320

庫存:
320 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$29.92 HK$29.92
HK$27.45 HK$686.25
HK$24.74 HK$2,474.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 電容觸摸式感測器
RoHS:  
Controller
13 Channel
I2C
Tray
品牌: Microchip Technology
組裝國家: Not Available
擴散國: US
原產國: TH
濕度敏感: Yes
產品類型: Touch Sensors
原廠包裝數量: 160
子類別: Sensors
每件重量: 2.353 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542391000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

MTCH6301 Capacitive Touch Controller

Microchip Technology MTCH6301 Projected Capacitive Touch Controller is a turnkey projected capacitive touch controller that allows easy integration of multi-touch and gestures to create a rich user interface in your design. Microchip MTCH6301 uses a sophisticated combination of Self and Mutual Capacitive scanning for both XY screens and touchpads, allowing designers to quickly and easily integrate projected capacitive touch into their application. These controllers are ideal for use in a variety of applications, including Human-machine interfaces with configurable buttons, keypads, or scrolling functions, home automation control panels, and more.