MDA3KP20Ae3

Microchip Technology
494-MDA3KP20AE3
MDA3KP20Ae3

製造商:

說明:
ESD 保護二極體 / TVS 二極體 Uni-Directional TVS_16L DIP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
42 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 500   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$535.62 HK$267,810.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Unidirectional
8 Channel
20 V
SMD/SMT
32.4 V
22.2 V
92.6 A
3 kW
- 55 C
+ 150 C
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
工作電源電壓: 20 V
產品: TVS Diodes
原廠包裝數量: 1
子類別: ESD Protection Diodes / TVS Diodes
每件重量: 5 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

MDA3KP SMD 3000W Vertical TVSs

Microchip Technology MDA3KP SMD 3000W Vertical Transient Voltage Suppressors (TVS) are 3kV diode arrays designed to protect aircraft, space systems, critical infrastructure, and communications systems from surges, spikes, and electrostatic events. The high-reliability TVS diode arrays from Microchip Technology are available with unidirectional and bidirectional construction in standoff voltages of 6V to 40V, provide electrostatic discharge (ESD), electrical fast transients (EFT) protection according to IEC standards, and a peak pulse power rating of 3000W at 10/1000µs. The devices offer an extended temperature range from -55°C to +150°C.