MCP79412T-I/MNY

Microchip Technology
579-MCP79412TIMNY
MCP79412T-I/MNY

製造商:

說明:
實時時鐘 I2C GP RTCC 1Kb EE 64B SRAM EUI-64

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,244

庫存:
4,244 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3300)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$10.11 HK$10.11
HK$9.29 HK$232.25
HK$8.88 HK$888.00
完整捲(訂購多個3300)
HK$8.88 HK$29,304.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 實時時鐘
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
64 B
TDFN-8
Backup Switching
1.8 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
功能: Calendar, Clock
濕度敏感: Yes
產品類型: Real Time Clocks
原廠包裝數量: 3300
子類別: Clock & Timer ICs
每件重量: 37.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MCP794XX Microchip Real-Time Clock/Calendar ICs

Microchip Technology MCP794XX Microchip Real-Time Clock/Calendar (RTCC) ICs offer low-cost system timekeeping solutions with 64 bytes of SRAM and up to 2 Kbits of EEPROM, including a user-lockable section of EEPROM that can be factory-programmed with a MAC address. Features include digital trimming, power-fail time stamp, and battery-switchover. MCP794XX RTCCs are ideally suited for smart energy, home appliance, automotive, and consumer electronic applications.

時鐘和計時解決方案

Microchip時鐘和計時解決方案是可滿足設計領域複雜計時要求的豐富時鐘和計時產品組合。Microchip振盪器產品憑藉基於石英或MEMS的諧振器提供低抖動和低功率性能。該時鐘生成系列提供網上可配置性的單晶圓和多頻率時鍾樹解決方案。該時鐘和資料分配產品系列包含緩衝器、邏輯翻譯器和多工器。

Infotainment Applications

Microchip Technology Infotainment Applications include everything from re-routing due to traffic delays, to providing intuitive visual, auditory, and tactile interfaces. This includes interfaces to the vehicle's distributed and networked subsystems like air conditioning, drivetrain, and body controls. Browse and access a host of media and content or catch up on social media through the onboard connectivity options.

Real-Time Clocks

Microchip Real-Time Clocks are offered from basic low-cost devices to various mid-range devices. These highly integrated devices have a usable amount of non-volatile memory and a combination of features that are very effective when operating within a single battery-backed clock device. With I2C and SPI RTCCs, various applications can be supported with fewer features and lower performance.