MCP73853-I/ML

Microchip Technology
579-MCP73853-I/ML
MCP73853-I/ML

製造商:

說明:
電池管理產品 Highly-Int USB-comp Single Cell

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,129

庫存:
1,129 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.81 HK$19.81
HK$16.52 HK$413.00
HK$14.96 HK$1,361.36

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 電池管理產品
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.1 V, 4.2 V
100 mA
4.5 V to 5.5 V
QFN-16
SMD/SMT
Tube
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
運作供電電流: 4 mA
產品類型: Battery Management
原廠包裝數量: 91
子類別: PMIC - Power Management ICs
每件重量: 57.100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

MCP73xx Charge Management Controllers

Microchip Technology MCP73xx Charge Management Controllers enhance the safety and efficiency of battery-powered applications by providing overvoltage protection, high-accuracy voltage regulation, and an integrated pass transistor. The Microchip Technology MCP73xx family provides specific charge algorithms for Li-Ion/Li-Polymer and LiFePO4 batteries to achieve optimal capacity and safety in the shortest charging time possible. These Microchip Technology Charge Management Controllers have a maximum input voltage of 18V and come with an OVP set point of 5.8V and 6.5V for the single-cell MCP73113 and MCP7314 and an OVP set point of 13V for the dual-cell MCP73213 and MCP73123. These devices also offer a variety of charging-voltage options for both Li-Ion and LiFePO4 batteries.