MCP6499-E/ST

Microchip Technology
494-MCP6499-E/ST
MCP6499-E/ST

製造商:

說明:
運算放大器 - 運放器 Quad, 30MHz Op Amp, E Temp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 448

庫存:
448 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.81 HK$7.81
HK$6.49 HK$162.25
HK$5.92 HK$568.32

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape
供貨情況:
庫存量
價格:
HK$7.81
最小值:
1

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 運算放大器 - 運放器
RoHS:  
30 V/us
1.6 mV
1 pA
5.5 V
1.8 V
2 mA
66 dB
- 40 C
+ 125 C
Tube
品牌: Microchip Technology
輸出類型: Rail-to-Rail
產品類型: Op Amps - Operational Amplifiers
PSRR - 電源抑制比: 82 dB
原廠包裝數量: 96
子類別: Amplifier ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

MCP649x EMI Filtering Operational Amplifiers

Microchip Technology MCP649x EMI Filtering Operational Amplifiers operate with a single supply voltage as low as 1.8V while drawing a low quiescent current of 2.5mA (maximum per amplifier). These op amps feature a low-input offset voltage (±1.6mV, maximum), rail-to-rail input/output operation, a 30MHz gain bandwidth (typical), and stable unity gain. EMI protection minimizes the effects of electromagnetic interference from external sources, making the components suited for EMI-sensitive applications such as power lines, radio stations, and mobile communications. The op-amps are offered in single (MCP6496), dual (MCP6497), and quad (MCP6499) packages. The Microchip Technology MCP649x EMI Filtering Operational Amplifiers are designed using an advanced CMOS process and fully specified in the extended temperature range from -40°C to +125°C.