MCP48CVB18-20E/ST

Microchip Technology
579-MCP48CVB18-20EST
MCP48CVB18-20E/ST

製造商:

說明:
數位類比轉換器 - DAC Octal Channel, 10-Bi t, volatile, SPI DA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 69

庫存:
69 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$92.56 HK$92.56
HK$77.10 HK$1,927.50
HK$70.03 HK$5,182.22

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 數位類比轉換器 - DAC
10 bit
8 Channel
SPI
TSSOP-20
Tube
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
產品類型: DACs - Digital to Analog Converters
原廠包裝數量: 74
子類別: Data Converter ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390040
ECCN:
EAR99

MCP48CXBXX數位轉類比轉換器

Microchip Technology MCP48CXBXX數位轉類比轉換器為單通道和雙通道、8位元、10位元和12位元、具緩衝的電壓輸出DAC轉換器,並具備揮發性媒體傳輸協定 (MTP) 記憶體和序列周邊介面 (SPI)。MCP48CXBXX適合消費性和工業應用,例如設定點或偏移調整、感測器校正和馬達控制應用。本裝置提供四個電壓參考選項:裝置VDD、外部VREF(緩衝或無緩衝)和內部能隙。裝置亦提供1個最低有效位元積分非線性 (INL),並具備低耗電量和6 µs安定時間。MTP記憶體的每個特定暫存器最多可寫入32次。MCP48CXBXX的HVC腳位需要高電壓位準(通常為7.5V),才能成功設定所要的記憶體位置。

MCP4xCXBXX Digital to Analog Converters

Microchip Technology MCP4xCXBXX Digital to Analog Converters are single and dual-channel 8-bit, 10-bit, and 12-bit buffered voltage output with volatile memory. The MTP memory can be written by the user up to 32 times, for each specific register. These devices require a high-voltage level on the HVC pin, typically 7.5V to program the desired memory location. The nonvolatile memory includes power-up output values, device configuration registers, and general-purpose memory.