MCP3426A0-E/SN

Microchip Technology
579-MCP3426A0E/SN
MCP3426A0-E/SN

製造商:

說明:
類比數位轉換器 - ADC 16-bit delta-sigma ADC dual chan 15sps

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,021

庫存:
2,021 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$27.87 HK$27.87
HK$23.18 HK$579.50
HK$21.21 HK$2,121.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape
供貨情況:
庫存量
價格:
HK$27.87
最小值:
1

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 類比數位轉換器 - ADC
RoHS:  
MCP3426
SMD/SMT
SOIC-8
16 bit
2 Channel
I2C
15 S/s, 60 S/s, 240 S/s
Differential
Sigma-Delta
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
AEC-Q100
Tube
品牌: Microchip Technology
增益誤差: 0.1 %
INL - 積分非線性度: 10 PPM
濕度敏感: Yes
轉換器數: 1 Converter
產品: Analog to Digital Converters
產品類型: ADCs - Analog to Digital Converters
參考類型: Internal
基準電壓: 2.048 V
關機: Shutdown
原廠包裝數量: 100
子類別: Data Converter ICs
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 2.7 V
類型: Data Acquisition
每件重量: 540 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

汽車用類比產品

車內電子控制模組的設計人員面對著許多設計上的挑戰,包括在諸如傳動系統、底盤、舒適性、駕駛資訊、娛樂和安全等各種系統中提供更高的效能。Microchip Technology擁有廣泛的低功耗類比產品組合,有助於開發具成本效益的解決方案,不但能化解上述挑戰,還能解決系統設計人員所面對的其他難題。身為將非揮發性記憶體 (NVM) 技術運用到類比產品開發流程中的先驅,Microchip發揮其在NVM領域的豐富經驗,推出具有無可匹敵的電氣特性的創新類比產品解決方案。Microchip的低功耗類比解決方案組合包含各式各樣的電源管理、線性、混合訊號、熱管理和介面產品,能為汽車設計人員的特殊需求給予支援。

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.

MCP3426, MCP3427, & MCP3428 16-Bit ADCs

Microchip Technology MCP3426, MCP3427, and MCP3428 16-Bit ADCs are low noise, high accuracy, Delta-Sigma (ΔΣ) Analog-to-Digital Converters with an I2C interface and onboard reference. The MCP3426 and MCP3427 devices have two differential input channels and the MCP3428 has four differential input channels. All electrical properties of these three devices are the same except for the differences in the number of input channels and I2C address bit selection options.